Similar
Similar

MMBZ5243BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5243BW-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5243BW-7-F |
Description | DIODE ZENER 13V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5243B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5243BBKPBFREE-ND | kr.0.42938 | Similar |
| CMPZ5243B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5243BTRPBFREETR-ND | kr.0.43794 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33752 | kr.1,012.56 |
| 6.000 | kr.0.30285 | kr.1,817.10 |
| 9.000 | kr.0.28515 | kr.2,566.35 |
| 15.000 | kr.0.26526 | kr.3,978.90 |
| 21.000 | kr.0.25347 | kr.5,322.87 |
| 30.000 | kr.0.24200 | kr.7,260.00 |
| Unit Price without VAT: | kr.0.33752 |
|---|---|
| Unit Price with VAT: | kr.0.42190 |


