BZX384C9V1-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 41.706
Unit Price: kr.1.59000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 1.403
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 16.234
Unit Price: kr.1.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 9.092
Unit Price: kr.2.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 40.488
Unit Price: kr.2.22000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.84000
Datasheet
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C9V1-E3-08

DigiKey Part Number
BZX384C9V1-E3-08GITR-ND - Tape & Reel (TR)
BZX384C9V1-E3-08GICT-ND - Cut Tape (CT)
BZX384C9V1-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C9V1-E3-08
Description
DIODE ZENER 9.1V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C9V1S-7-FDiodes Incorporated41.706BZT52C9V1S-FDICT-NDkr.1.59000Direct
CMDZ5239B BK PBFREECentral Semiconductor Corp01514-CMDZ5239BBKPBFREE-NDkr.0.00000Similar
DDZ9696S-7Diodes Incorporated0DDZ9696S-7DITR-NDkr.0.00000Similar
MM3Z9V1ST1Gonsemi1.403MM3Z9V1ST1GOSCT-NDkr.1.08000Similar
MM3Z9V1T1Gonsemi16.234MM3Z9V1T1GOSCT-NDkr.1.01000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.51500kr.15.15
100kr.0.95160kr.95.16
500kr.0.70640kr.353.20
1.000kr.0.62696kr.626.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52578kr.1,577.34
6.000kr.0.47473kr.2,848.38
9.000kr.0.44870kr.4,038.30
15.000kr.0.41944kr.6,291.60
21.000kr.0.40210kr.8,444.10
30.000kr.0.38525kr.11,557.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750