
BZX384C6V8-G3-08 | |
|---|---|
DigiKey Part Number | BZX384C6V8-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C6V8-G3-08 |
Description | DIODE ZENER 6.8V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.24413 | kr.3,661.95 |
| 30.000 | kr.0.22236 | kr.6,670.80 |
| 45.000 | kr.0.21127 | kr.9,507.15 |
| 75.000 | kr.0.19880 | kr.14,910.00 |
| 105.000 | kr.0.19141 | kr.20,098.05 |
| 150.000 | kr.0.18423 | kr.27,634.50 |
| Unit Price without VAT: | kr.0.24413 |
|---|---|
| Unit Price with VAT: | kr.0.30516 |




