BZX384C6V8-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39920
Datasheet

Similar


Diodes Incorporated
In Stock: 18.356
Unit Price: kr.1.59000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 795
Unit Price: kr.5.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 27.949
Unit Price: kr.2.03000
Datasheet

Similar


onsemi
In Stock: 20
Unit Price: kr.1.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.975
Unit Price: kr.1.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: kr.1.52000
Datasheet
Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C6V8-HE3-08

DigiKey Part Number
112-BZX384C6V8-HE3-08TR-ND - Tape & Reel (TR)
112-BZX384C6V8-HE3-08CT-ND - Cut Tape (CT)
112-BZX384C6V8-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C6V8-HE3-08
Description
DIODE ZENER 6.8V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C6V8-HE3-08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384C6V8-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZX384C6V8-HE3_A08TR-NDkr.0.39920MFR Recommended
BZT52C6V8S-7-FDiodes Incorporated18.356BZT52C6V8S-FDICT-NDkr.1.59000Similar
CMDZ5235B TR PBFREECentral Semiconductor Corp7951514-CMDZ5235BTRPBFREECT-NDkr.5.39000Similar
DDZ9692S-7Diodes Incorporated27.949DDZ9692SDICT-NDkr.2.03000Similar
MM3Z6V8T1Gonsemi20MM3Z6V8T1GOSCT-NDkr.1.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types