
BZX384B6V8-HE3-18 | |
|---|---|
DigiKey Part Number | 112-BZX384B6V8-HE3-18TR-ND - Tape & Reel (TR) 112-BZX384B6V8-HE3-18CT-ND - Cut Tape (CT) 112-BZX384B6V8-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B6V8-HE3-18 |
Description | DIODE ZENER 6.8V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±2% Surface Mount SOD-323 |
EDA/CAD Models | BZX384B6V8-HE3-18 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B6V8-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B6V8-HE3_A18TR-ND | kr.0.43129 | MFR Recommended |
| BZT52C6V8S-7-F | Diodes Incorporated | 18.356 | BZT52C6V8S-FDICT-ND | kr.1.59000 | Similar |
| DDZ9692S-7 | Diodes Incorporated | 27.949 | DDZ9692SDICT-ND | kr.2.03000 | Similar |
| PZU6.8B2A,115 | Nexperia USA Inc. | 2.622 | 1727-PZU6.8B2A,115CT-ND | kr.1.33000 | Similar |
| SZMM3Z6V8T1G | onsemi | 0 | SZMM3Z6V8T1GOSCT-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.90700 | kr.9.07 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

