
BZX384B3V9-G3-18 | |
---|---|
DigiKey Part Number | BZX384B3V9-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B3V9-G3-18 |
Description | DIODE ZENER 3.9V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.28822 | kr.2,882.20 |
20.000 | kr.0.26189 | kr.5,237.80 |
30.000 | kr.0.24847 | kr.7,454.10 |
50.000 | kr.0.23339 | kr.11,669.50 |
70.000 | kr.0.22445 | kr.15,711.50 |
100.000 | kr.0.21577 | kr.21,577.00 |
250.000 | kr.0.19760 | kr.49,400.00 |
Unit Price without VAT: | kr.0.28822 |
---|---|
Unit Price with VAT: | kr.0.36028 |