BZX384B3V9-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18.700
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.47000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.756
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.28822

Similar


Diodes Incorporated
In Stock: 89.181
Unit Price: kr.0.83000
Datasheet

Similar


onsemi
In Stock: 67.944
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 27.064
Unit Price: kr.1.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.932
Unit Price: kr.1.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.785
Unit Price: kr.1.86000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.73000
Datasheet

Similar


onsemi
In Stock: 42.563
Unit Price: kr.0.70000
Datasheet

Similar


onsemi
In Stock: 6.707
Unit Price: kr.1.47000
Datasheet
BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B3V9-HE3-18

DigiKey Part Number
BZX384B3V9-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B3V9-HE3-18
Description
DIODE ZENER 3.9V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.9 V 200 mW ±2% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types