PZU3.9B1A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 25.538
Unit Price: kr.1.08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.747
Unit Price: kr.2.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40960

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38837

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40960
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.560
Unit Price: kr.1.52000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41989
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.44248
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41989
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.44248
Datasheet

Similar


onsemi
In Stock: 1.088
Unit Price: kr.1.01000
Datasheet
Zener Diode 3.9 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU3.9B1A,115

DigiKey Part Number
1727-8211-2-ND - Tape & Reel (TR)
1727-8211-1-ND - Cut Tape (CT)
1727-8211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU3.9B1A,115
Description
DIODE ZENER 3.9V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.9 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
320 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z3V9ST1Gonsemi25.538MM3Z3V9ST1GOSCT-NDkr.1.08000Direct
BZX384C3V9-E3-08Vishay General Semiconductor - Diodes Division13.747112-BZX384C3V9-E3-08CT-NDkr.2.47000Similar
BZX384C3V9-E3-18Vishay General Semiconductor - Diodes Division0BZX384C3V9-E3-18-NDkr.0.40960Similar
BZX384C3V9-G3-08Vishay General Semiconductor - Diodes Division0BZX384C3V9-G3-08-NDkr.0.38837Similar
BZX384C3V9-G3-18Vishay General Semiconductor - Diodes Division0BZX384C3V9-G3-18-NDkr.0.40960Similar
Obsolete
This product is no longer manufactured. View Substitutes