BZX384B11-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.69000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.69000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40617
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1
Unit Price: kr.7.50000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.15000
Datasheet
Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B11-G3-08

DigiKey Part Number
BZX384B11-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B11-G3-08
Description
DIODE ZENER 11V 200MW SOD323
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B11-E3-08Vishay General Semiconductor - Diodes Division0BZX384B11-E3-08GICT-NDkr.2.69000Parametric Equivalent
BZX384B11-E3-18Vishay General Semiconductor - Diodes Division0BZX384B11-E3-18GICT-NDkr.2.69000Parametric Equivalent
BZX384B11-G3-18Vishay General Semiconductor - Diodes Division0BZX384B11-G3-18-NDkr.0.40617Parametric Equivalent
CMDZ11L TR PBFREECentral Semiconductor Corp11514-CMDZ11LTRPBFREECT-NDkr.7.50000Similar
CMDZ5241B BK PBFREECentral Semiconductor Corp01514-CMDZ5241BBKPBFREE-NDkr.0.00000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.38505kr.5,775.75
30.000kr.0.37116kr.11,134.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.38505
Unit Price with VAT:kr.0.48131