
BZX384B11-E3-08 | |
---|---|
DigiKey Part Number | BZX384B11-E3-08GITR-ND - Tape & Reel (TR) BZX384B11-E3-08GICT-ND - Cut Tape (CT) BZX384B11-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B11-E3-08 |
Description | DIODE ZENER 11V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.13900 | kr.11.39 |
100 | kr.0.60220 | kr.60.22 |
500 | kr.0.48922 | kr.244.61 |
1.000 | kr.0.41395 | kr.413.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.29361 | kr.880.83 |
6.000 | kr.0.26278 | kr.1,576.68 |
9.000 | kr.0.24706 | kr.2,223.54 |
15.000 | kr.0.16000 | kr.2,400.00 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |