Similar
Similar
Similar
Similar
Similar
Similar



BZX384-B11,115 | |
|---|---|
DigiKey Part Number | 1727-3637-2-ND - Tape & Reel (TR) 1727-3637-1-ND - Cut Tape (CT) 1727-3637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B11,115 |
Description | DIODE ZENER 11V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B11S_R1_00001 | Panjit International Inc. | 3.108 | 3757-BZT52-B11S_R1_00001CT-ND | kr.0.83000 | Similar |
| MM3Z11B | Diotec Semiconductor | 0 | 4878-MM3Z11BTR-ND | kr.0.20828 | Similar |
| MM3Z11VST1G | onsemi | 2.168 | 488-MM3Z11VST1GCT-ND | kr.1.09000 | Similar |
| MM3Z11VT1G | onsemi | 1.220.954 | MM3Z11VT1GOSCT-ND | kr.1.03000 | Similar |
| SZMM3Z11VT1G | onsemi | 0 | 488-SZMM3Z11VT1GCT-ND | kr.1.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.69200 | kr.6.92 |
| 100 | kr.0.42750 | kr.42.75 |
| 500 | kr.0.31038 | kr.155.19 |
| 1.000 | kr.0.27223 | kr.272.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20702 | kr.621.06 |
| 6.000 | kr.0.18423 | kr.1,105.38 |
| 9.000 | kr.0.17260 | kr.1,553.40 |
| 15.000 | kr.0.15951 | kr.2,392.65 |
| 21.000 | kr.0.15175 | kr.3,186.75 |
| 30.000 | kr.0.14420 | kr.4,326.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |






