
P6KE400ARL | |
|---|---|
DigiKey Part Number | 497-7856-2-ND - Tape & Reel (TR) 497-7856-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE400ARL |
Description | TVS DIODE 342VWM 706VC DO204AC |
Customer Reference | |
Detailed Description | 706V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE400ARL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 706V | |
Current - Peak Pulse (10/1000µs) | 5.7A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 360pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.3.63500 | kr.36.35 |
| 100 | kr.2.35840 | kr.235.84 |
| 500 | kr.1.84396 | kr.921.98 |
| 1.000 | kr.1.62899 | kr.1,628.99 |
| 2.000 | kr.1.59936 | kr.3,198.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.20320 | kr.7,219.20 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |










