Direct
Direct
Direct
Similar
Similar
Similar

BZW04-31-E3/73 | |
|---|---|
DigiKey Part Number | BZW04-31-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-31-E3/73 |
Description | TVS DIODE 30.8VWM DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-31HE3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-31HE3/73-ND | kr.2.05818 | Direct |
| P4KE36A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE36A-E3/73-ND | kr.1.87461 | Direct |
| P4KE36AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE36AHE3/73-ND | kr.2.05818 | Direct |
| P4KE36A | Littelfuse Inc. | 6.402 | 18-P4KE36ACT-ND | kr.4.37000 | Direct |
| 1.5KE36A-G | Comchip Technology | 0 | 1.5KE36A-G-ND | kr.2.43082 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.87461 | kr.5,623.83 |
| Unit Price without VAT: | kr.1.87461 |
|---|---|
| Unit Price with VAT: | kr.2.34326 |







