
BZW04-13HE3/54 | |
---|---|
DigiKey Part Number | BZW04-13HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-13HE3/54 |
Description | TVS DIODE 12.8VWM 21.2V DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 19A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.500 | kr.1.13675 | kr.6,252.12 |
11.000 | kr.1.04990 | kr.11,548.90 |
16.500 | kr.1.00565 | kr.16,593.22 |
27.500 | kr.0.95595 | kr.26,288.62 |
38.500 | kr.0.95200 | kr.36,652.00 |
Unit Price without VAT: | kr.1.13675 |
---|---|
Unit Price with VAT: | kr.1.42094 |