
| P4KE15A-E3/54 | |
|---|---|
| DigiKey Part Number | P4KE15A-E3/54GITR-ND - Tape & Reel (TR) P4KE15A-E3/54GICT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | P4KE15A-E3/54 | 
| Description | TVS DIODE 12.8VWM 21.2V DO204AL | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 21.2V Clamp 18.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 12.8V | |
| Voltage - Breakdown (Min) | 14.3V | |
| Voltage - Clamping (Max) @ Ipp | 21.2V | |
| Current - Peak Pulse (10/1000µs) | 18.9A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AL, DO-41, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 | 
| 10 | kr.2.76500 | kr.27.65 | 
| 100 | kr.1.77600 | kr.177.60 | 
| 500 | kr.1.34900 | kr.674.50 | 
| 1.000 | kr.1.21133 | kr.1,211.33 | 
| 2.000 | kr.1.09536 | kr.2,190.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.500 | kr.0.95827 | kr.5,270.48 | 
| 11.000 | kr.0.88243 | kr.9,706.73 | 
| 16.500 | kr.0.84380 | kr.13,922.70 | 
| 27.500 | kr.0.80040 | kr.22,011.00 | 
| 38.500 | kr.0.77600 | kr.29,876.00 | 
| Unit Price without VAT: | kr.4.48000 | 
|---|---|
| Unit Price with VAT: | kr.5.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark