
P4KE15A/B | |
|---|---|
DigiKey Part Number | 13-P4KE15A/BCT-ND - Cut Tape (CT) 13-P4KE15A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE15A/B |
Description | TVS DIODE 12.8VWM 21.2V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.25500 | kr.12.55 |
| 100 | kr.0.78300 | kr.78.30 |
| 500 | kr.0.57770 | kr.288.85 |
| 1.000 | kr.0.51119 | kr.511.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42645 | kr.1,279.35 |
| 6.000 | kr.0.38366 | kr.2,301.96 |
| 9.000 | kr.0.36183 | kr.3,256.47 |
| 15.000 | kr.0.33728 | kr.5,059.20 |
| 21.000 | kr.0.32274 | kr.6,777.54 |
| 30.000 | kr.0.30860 | kr.9,258.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

