Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



BZT52C27-G3-18 | |
|---|---|
DigiKey Part Number | BZT52C27-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C27-G3-18 |
Description | DIODE ZENER 27V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26925 | kr.2,692.50 |
| 20.000 | kr.0.24437 | kr.4,887.40 |
| 30.000 | kr.0.23168 | kr.6,950.40 |
| 50.000 | kr.0.21742 | kr.10,871.00 |
| 70.000 | kr.0.20897 | kr.14,627.90 |
| 100.000 | kr.0.20076 | kr.20,076.00 |
| 250.000 | kr.0.18274 | kr.45,685.00 |
| Unit Price without VAT: | kr.0.26925 |
|---|---|
| Unit Price with VAT: | kr.0.33656 |





