MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



| BZT52B27-HE3-08 | |
|---|---|
| DigiKey Part Number | BZT52B27-HE3-08-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BZT52B27-HE3-08 | 
| Description | DIODE ZENER 27V 410MW SOD123 | 
| Customer Reference | |
| Detailed Description | Zener Diode 27 V 410 mW ±2% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 410 mW | |
| Impedance (Max) (Zzt) | 80 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark