BZT52C27-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.764
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.49526
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.29798
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40173
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.248
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.48681
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.36468
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.19.13659
Datasheet

Similar


Diodes Incorporated
In Stock: 1.870
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.047
Unit Price: kr.1.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 350
Unit Price: kr.2.16000
Datasheet

Similar


onsemi
In Stock: 52
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 5.980
Unit Price: kr.2.03000
Datasheet
Zener Diode 27 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C27-G3-08

DigiKey Part Number
BZT52C27-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C27-G3-08
Description
DIODE ZENER 27V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B27-E3-08Vishay General Semiconductor - Diodes Division5.764BZT52B27-E3-08GICT-NDkr.2.92000Parametric Equivalent
BZT52B27-E3-18Vishay General Semiconductor - Diodes Division0BZT52B27-E3-18-NDkr.0.49526Parametric Equivalent
BZT52B27-G3-08Vishay General Semiconductor - Diodes Division0BZT52B27-G3-08-NDkr.0.29798Parametric Equivalent
BZT52B27-G3-18Vishay General Semiconductor - Diodes Division0BZT52B27-G3-18-NDkr.0.40173Parametric Equivalent
BZT52C27-E3-08Vishay General Semiconductor - Diodes Division9.248BZT52C27-E3-08GICT-NDkr.2.85000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.26470kr.3,970.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.26470
Unit Price with VAT:kr.0.33088