Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C11-G3-18 | |
|---|---|
DigiKey Part Number  | BZT52C11-G3-18-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BZT52C11-G3-18  | 
Description  | DIODE ZENER 11V 410MW SOD123  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 11 V 410 mW ±5% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 410 mW  | |
Impedance (Max) (Zzt)  | 20 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 8.5 V  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.26925 | kr.2,692.50 | 
| 20.000 | kr.0.24437 | kr.4,887.40 | 
| 30.000 | kr.0.23168 | kr.6,950.40 | 
| 50.000 | kr.0.21742 | kr.10,871.00 | 
| 70.000 | kr.0.20897 | kr.14,627.90 | 
| 100.000 | kr.0.20076 | kr.20,076.00 | 
| 250.000 | kr.0.18274 | kr.45,685.00 | 
| Unit Price without VAT: | kr.0.26925 | 
|---|---|
| Unit Price with VAT: | kr.0.33656 | 








