Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B9V1-E3-18 | |
|---|---|
DigiKey Part Number | BZT52B9V1-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B9V1-E3-18 |
Description | DIODE ZENER 9.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B9V1-E3-08 | Vishay General Semiconductor - Diodes Division | 8.487 | 112-BZT52B9V1-E3-08CT-ND | kr.2.92000 | Parametric Equivalent |
| BZT52B9V1-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B9V1-G3-08-ND | kr.0.29798 | Parametric Equivalent |
| BZT52B9V1-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B9V1-G3-18-ND | kr.0.40173 | Parametric Equivalent |
| MMSZ5239C-E3-08 | Vishay General Semiconductor - Diodes Division | 11.566 | MMSZ5239C-E3-08GICT-ND | kr.2.92000 | Parametric Equivalent |
| MMSZ5239C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5239C-E3-18-ND | kr.0.49273 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49273 | kr.4,927.30 |
| 20.000 | kr.0.47061 | kr.9,412.20 |
| Unit Price without VAT: | kr.0.49273 |
|---|---|
| Unit Price with VAT: | kr.0.61591 |






