BZT52B7V5-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.985
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 15.911
Unit Price: kr.2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.167
Unit Price: kr.2.16000
Datasheet

Similar


onsemi
In Stock: 58.083
Unit Price: kr.1.14000
Datasheet

Similar


onsemi
In Stock: 1.625
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 32.796
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 1.436
Unit Price: kr.2.16000
Datasheet

Similar


onsemi
In Stock: 8.995
Unit Price: kr.1.90000
Datasheet

Similar


onsemi
In Stock: 1.299
Unit Price: kr.1.71000
Datasheet
Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B7V5-HE3-08

DigiKey Part Number
112-BZT52B7V5-HE3-08TR-ND - Tape & Reel (TR)
112-BZT52B7V5-HE3-08CT-ND - Cut Tape (CT)
112-BZT52B7V5-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B7V5-HE3-08
Description
DIODE ZENER 7.5V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B7V5-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52B7V5-HE3_A-08CT-NDkr.2.66000MFR Recommended
BZT52C7V5Q-7-FDiodes Incorporated2.98531-BZT52C7V5Q-7-FCT-NDkr.1.65000Similar
DDZ9693-7Diodes Incorporated15.911DDZ9693DICT-NDkr.2.16000Similar
DDZ9693S-7Diodes Incorporated4.167DDZ9693SDICT-NDkr.2.16000Similar
MMSZ4693T1Gonsemi58.083MMSZ4693T1GOSCT-NDkr.1.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types