MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B7V5-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B7V5-HE3-08TR-ND - Tape & Reel (TR) 112-BZT52B7V5-HE3-08CT-ND - Cut Tape (CT) 112-BZT52B7V5-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B7V5-HE3-08 |
Description | DIODE ZENER 7.5V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B7V5-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B7V5-HE3_A-08CT-ND | kr.2.66000 | MFR Recommended |
| BZT52C7V5Q-7-F | Diodes Incorporated | 2.985 | 31-BZT52C7V5Q-7-FCT-ND | kr.1.65000 | Similar |
| DDZ9693-7 | Diodes Incorporated | 15.911 | DDZ9693DICT-ND | kr.2.16000 | Similar |
| DDZ9693S-7 | Diodes Incorporated | 4.167 | DDZ9693SDICT-ND | kr.2.16000 | Similar |
| MMSZ4693T1G | onsemi | 58.083 | MMSZ4693T1GOSCT-ND | kr.1.14000 | Similar |





