BZT52B2V4-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.26596
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 486
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15.880
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.19547
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.500
Unit Price: kr.2.37000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.784
Unit Price: kr.1.15000
Datasheet

Similar


onsemi
In Stock: 10.487
Unit Price: kr.0.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.950
Unit Price: kr.0.83000
Datasheet

Similar


onsemi
In Stock: 22.916
Unit Price: kr.0.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6.629
Unit Price: kr.0.90000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52B2V4-G3-18

DigiKey Part Number
BZT52B2V4-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B2V4-G3-18
Description
DIODE ZENER 2.4V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
100 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31713kr.3,171.30
20.000kr.0.28865kr.5,773.00
30.000kr.0.27413kr.8,223.90
50.000kr.0.25782kr.12,891.00
70.000kr.0.24815kr.17,370.50
100.000kr.0.23876kr.23,876.00
250.000kr.0.22240kr.55,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.31713
Unit Price with VAT:kr.0.39641