


| MMSZ4681-TP | |
|---|---|
| DigiKey Part Number | MMSZ4681-TPMSTR-ND - Tape & Reel (TR) MMSZ4681-TPMSCT-ND - Cut Tape (CT) MMSZ4681-TPMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMSZ4681-TP | 
| Description | DIODE ZENER 2.4V 500MW SOD123 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.44200 | kr.4.42 | 
| 100 | kr.0.21760 | kr.21.76 | 
| 500 | kr.0.20966 | kr.104.83 | 
| 1.000 | kr.0.19443 | kr.194.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.17562 | kr.526.86 | 
| 6.000 | kr.0.16934 | kr.1,016.04 | 
| 9.000 | kr.0.12160 | kr.1,094.40 | 
| 15.000 | kr.0.11917 | kr.1,787.55 | 
| 21.000 | kr.0.07553 | kr.1,586.13 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark