


| BZT52B2V4-G3-08 | |
|---|---|
| DigiKey Part Number | 112-BZT52B2V4-G3-08TR-ND - Tape & Reel (TR) 112-BZT52B2V4-G3-08CT-ND - Cut Tape (CT) 112-BZT52B2V4-G3-08DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZT52B2V4-G3-08 | 
| Description | DIODE ZENER 2.4V 410MW SOD123 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 2.4 V 410 mW ±2% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 410 mW | |
| Impedance (Max) (Zzt) | 100 Ohms | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 10 | kr.0.86400 | kr.8.64 | 
| 100 | kr.0.38400 | kr.38.40 | 
| 500 | kr.0.38080 | kr.190.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.37988 | kr.1,139.64 | 
| 6.000 | kr.0.34149 | kr.2,048.94 | 
| 9.000 | kr.0.32191 | kr.2,897.19 | 
| 15.000 | kr.0.22240 | kr.3,336.00 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark