Zener Diode 27 V 300 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 300 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B27-HE3_A-08

DigiKey Part Number
112-BZT52B27-HE3_A-08TR-ND - Tape & Reel (TR)
112-BZT52B27-HE3_A-08CT-ND - Cut Tape (CT)
112-BZT52B27-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B27-HE3_A-08
Description
DIODE ZENER 27V 300MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 300 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61700kr.16.17
100kr.1.01500kr.101.50
500kr.0.75484kr.377.42
1.000kr.0.67071kr.670.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56348kr.1,690.44
6.000kr.0.50940kr.3,056.40
9.000kr.0.48181kr.4,336.29
15.000kr.0.45081kr.6,762.15
21.000kr.0.43244kr.9,081.24
30.000kr.0.41459kr.12,437.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500