


BZT52B13-G3-18 | |
---|---|
DigiKey Part Number | BZT52B13-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B13-G3-18 |
Description | DIODE ZENER 13V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.30786 | kr.3,078.60 |
20.000 | kr.0.28006 | kr.5,601.20 |
30.000 | kr.0.26590 | kr.7,977.00 |
50.000 | kr.0.24997 | kr.12,498.50 |
70.000 | kr.0.24054 | kr.16,837.80 |
100.000 | kr.0.23138 | kr.23,138.00 |
250.000 | kr.0.21440 | kr.53,600.00 |
Unit Price without VAT: | kr.0.30786 |
---|---|
Unit Price with VAT: | kr.0.38483 |