


BZT52C13S-7-F | |
---|---|
DigiKey Part Number | BZT52C13S-FDITR-ND - Tape & Reel (TR) BZT52C13S-FDICT-ND - Cut Tape (CT) BZT52C13S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C13S-7-F |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C13S-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.67200 | kr.6.72 |
100 | kr.0.32640 | kr.32.64 |
500 | kr.0.32000 | kr.160.00 |
1.000 | kr.0.31360 | kr.313.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.19840 | kr.595.20 |
6.000 | kr.0.19200 | kr.1,152.00 |
9.000 | kr.0.18830 | kr.1,694.70 |
15.000 | kr.0.17443 | kr.2,616.45 |
21.000 | kr.0.16800 | kr.3,528.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |