


BZT52B13-E3-18 | |
---|---|
DigiKey Part Number | BZT52B13-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B13-E3-18 |
Description | DIODE ZENER 13V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.27212 | kr.2,721.20 |
20.000 | kr.0.24701 | kr.4,940.20 |
30.000 | kr.0.23421 | kr.7,026.30 |
50.000 | kr.0.21983 | kr.10,991.50 |
70.000 | kr.0.21130 | kr.14,791.00 |
100.000 | kr.0.20302 | kr.20,302.00 |
250.000 | kr.0.18484 | kr.46,210.00 |
Unit Price without VAT: | kr.0.27212 |
---|---|
Unit Price with VAT: | kr.0.34015 |