BZG05C12TR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 14.238
Unit Price: kr.3.55000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.17729
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.17728
Datasheet

Similar


Diodes Incorporated
In Stock: 35.246
Unit Price: kr.3.80000
Datasheet

Similar


onsemi
In Stock: 4.394
Unit Price: kr.7.29000
Datasheet
Image for BZG05C12TR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C12TR3

DigiKey Part Number
BZG05C12TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C12TR3
Description
DIODE ZENER 12V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 12 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Power - Max
1.25 W
Package / Case
Impedance (Max) (Zzt)
350 Ohms
Supplier Device Package
DO-214AC (SMA)
Current - Reverse Leakage @ Vr
500 nA @ 9.1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5927BT3Gonsemi14.2381SMA5927BT3GOSCT-NDkr.3.55000Similar
CMZ5927B BK PBFREECentral Semiconductor Corp01514-CMZ5927BBKPBFREE-NDkr.2.17729Similar
CMZ5927B TR13 PBFREECentral Semiconductor Corp01514-CMZ5927BTR13PBFREETR-NDkr.2.17728Similar
SMAZ12-13-FDiodes Incorporated35.246SMAZ12-FDICT-NDkr.3.80000Similar
SZ1SMA5927BT3Gonsemi4.394SZ1SMA5927BT3GOSCT-NDkr.7.29000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types