Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BYG10JHE3_A/I | |
|---|---|
DigiKey Part Number | BYG10JHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYG10JHE3_A/I |
Description | DIODE AVAL 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG10J-E3/TR | Vishay General Semiconductor - Diodes Division | 468 | BYG10J-E3/GICT-ND | kr.4.82000 | Parametric Equivalent |
| BYG10J-E3/TR3 | Vishay General Semiconductor - Diodes Division | 0 | BYG10J-E3/TR3-ND | kr.0.95000 | Parametric Equivalent |
| BYG10J-M3/TR | Vishay General Semiconductor - Diodes Division | 0 | BYG10J-M3/TR-ND | kr.1.03299 | Parametric Equivalent |
| BYG10J-M3/TR3 | Vishay General Semiconductor - Diodes Division | 0 | BYG10J-M3/TR3-ND | kr.1.03299 | Parametric Equivalent |
| BYG10JHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | BYG10JHE3_A/H-ND | kr.1.00526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.05447 | kr.7,908.53 |
| Unit Price without VAT: | kr.1.05447 |
|---|---|
| Unit Price with VAT: | kr.1.31809 |

