BYG10JHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 468
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.03299
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.03299
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.05447
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.14820
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.14820
Datasheet
Image for BYG10JHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG10JHE3_A/H

DigiKey Part Number
BYG10JHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYG10JHE3_A/H
Description
DIODE AVAL 600V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 µs
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYG10J-E3/TRVishay General Semiconductor - Diodes Division468BYG10J-E3/GICT-NDkr.4.82000Parametric Equivalent
BYG10J-E3/TR3Vishay General Semiconductor - Diodes Division0BYG10J-E3/TR3-NDkr.0.95000Parametric Equivalent
BYG10J-M3/TRVishay General Semiconductor - Diodes Division0BYG10J-M3/TR-NDkr.1.03299Parametric Equivalent
BYG10J-M3/TR3Vishay General Semiconductor - Diodes Division0BYG10J-M3/TR3-NDkr.1.03299Parametric Equivalent
BYG10JHE3_A/IVishay General Semiconductor - Diodes Division0BYG10JHE3_A/I-NDkr.1.05447Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.200kr.1.00526kr.7,237.87
Unit Price without VAT:kr.1.00526
Unit Price with VAT:kr.1.25658