DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG10J-E3/TR

DigiKey Part Number
BYG10J-E3/GITR-ND - Tape & Reel (TR)
BYG10J-E3/GICT-ND - Cut Tape (CT)
BYG10J-E3/GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG10J-E3/TR
Description
DIODE AVAL 600V 1.5A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BYG10J-E3/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.06200kr.10.62
100kr.0.98370kr.98.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.69810kr.1,256.58
3.600kr.0.58880kr.2,119.68
5.400kr.0.58797kr.3,175.04
9.000kr.0.55142kr.4,962.78
12.600kr.0.54290kr.6,840.54
18.000kr.0.54106kr.9,739.08
45.000kr.0.53037kr.23,866.65
90.000kr.0.51760kr.46,584.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000