BAV19W-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.661
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.160
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.35504
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.41141
Datasheet

Similar


Diodes Incorporated
In Stock: 5.232
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 3.845
Unit Price: kr.0.95000
Datasheet

Similar


onsemi
In Stock: 97.583
Unit Price: kr.0.82000
Datasheet

Similar


onsemi
In Stock: 23.830
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 22.166
Unit Price: kr.0.95000
Datasheet

Similar


onsemi
In Stock: 7.417
Unit Price: kr.0.95000
Datasheet
Diode 100 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 250mA Surface Mount SOD-123
SOD 123

BAV19W-G3-18

DigiKey Part Number
BAV19W-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV19W-G3-18
Description
DIODE STANDARD 100V 250MA SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV19W-E3-08Vishay General Semiconductor - Diodes Division8.661BAV19W-E3-08GICT-NDkr.2.54000Parametric Equivalent
BAV19W-E3-18Vishay General Semiconductor - Diodes Division8.160112-BAV19W-E3-18CT-NDkr.2.54000Parametric Equivalent
BAV19W-G3-08Vishay General Semiconductor - Diodes Division0BAV19W-G3-08-NDkr.0.35504Parametric Equivalent
BAV19W-7Diodes Incorporated0BAV19WDITR-NDkr.0.41141Similar
BAV19W-7-FDiodes Incorporated5.232BAV19W-FDICT-NDkr.1.59000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.46389kr.4,638.90
20.000kr.0.43741kr.8,748.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.46389
Unit Price with VAT:kr.0.57986