Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAV19W-7 | |
|---|---|
DigiKey Part Number | BAV19WDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV19W-7 |
Description | DIODE STANDARD 100V 400MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 400mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAV19W-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.41141 | kr.12,342.30 |
| 75.000 | kr.0.39625 | kr.29,718.75 |
| Unit Price without VAT: | kr.0.41141 |
|---|---|
| Unit Price with VAT: | kr.0.51426 |





