Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



BAV19W-G3-08 | |
|---|---|
DigiKey Part Number | BAV19W-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV19W-G3-08 |
Description | DIODE STANDARD 100V 250MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV19W-E3-08 | Vishay General Semiconductor - Diodes Division | 8.661 | BAV19W-E3-08GICT-ND | kr.2.54000 | Parametric Equivalent |
| BAV19W-E3-18 | Vishay General Semiconductor - Diodes Division | 8.160 | 112-BAV19W-E3-18CT-ND | kr.2.54000 | Parametric Equivalent |
| BAV19W-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BAV19W-G3-18-ND | kr.0.46389 | Parametric Equivalent |
| BAV19W-7 | Diodes Incorporated | 0 | BAV19WDITR-ND | kr.0.41141 | Similar |
| BAV19W-7-F | Diodes Incorporated | 9.262 | BAV19W-FDICT-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.35504 | kr.5,325.60 |
| Unit Price without VAT: | kr.0.35504 |
|---|---|
| Unit Price with VAT: | kr.0.44380 |





