MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5KP58A-E3/51 | |
|---|---|
DigiKey Part Number | 5KP58A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 5KP58A-E3/51 |
Description | TVS DIODE 58VWM 94VC P600 |
Customer Reference | |
Detailed Description | 94V Clamp 53.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53.4A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 94V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP58A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 5KP58A-E3/54GICT-ND | kr.26.69000 | MFR Recommended |
| 5KP58AE3/TR13 | Microchip Technology | 0 | 5KP58AE3/TR13-ND | kr.12.10686 | Direct |
| 15KPA58A | Littelfuse Inc. | 1.182 | 15KPA58ACT-ND | kr.78.62000 | Similar |
| 15KPA58A-B | Littelfuse Inc. | 0 | 15KPA58A-B-ND | kr.43.05750 | Similar |
| 15KPA58A-HR | Littelfuse Inc. | 0 | 15KPA58A-HR-ND | kr.139.93680 | Similar |




