
15KPA58A-B | |
|---|---|
DigiKey Part Number | 15KPA58A-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA58A-B |
Description | TVS DIODE 58VWM 93.8VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.8V Clamp 161A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA58A-B Models |
Category | Current - Peak Pulse (10/1000µs) 161A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA58AE3/TR13 | Microchip Technology | 0 | 15KPA58AE3/TR13-ND | kr.85.62678 | Direct |
| 15KPA58E3/TR13 | Microchip Technology | 0 | 15KPA58E3/TR13-ND | kr.85.62678 | Direct |
| 30KPA58AE3/TR13 | Microchip Technology | 0 | 30KPA58AE3/TR13-ND | kr.152.60506 | Similar |
| 30KPA58E3/TR13 | Microchip Technology | 0 | 30KPA58E3/TR13-ND | kr.152.60506 | Similar |
| 5KP58A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 5KP58A-E3/54GICT-ND | kr.26.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.43.05750 | kr.4,305.75 |
| Unit Price without VAT: | kr.43.05750 |
|---|---|
| Unit Price with VAT: | kr.53.82188 |



