Parametric Equivalent
Parametric Equivalent

30KPA58A-HRA | |
|---|---|
DigiKey Part Number  | 30KPA58A-HRA-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 30KPA58A-HRA  | 
Description  | TVS DIODE 58VWM 92.4VC P600  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 92.4V Clamp 327.9A Ipp Tvs Diode Through Hole P600  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 58V  | |
Voltage - Breakdown (Min)  | 64.8V  | |
Voltage - Clamping (Max) @ Ipp  | 92.4V  | |
Current - Peak Pulse (10/1000µs)  | 327.9A  | |
Power - Peak Pulse  | 30000W (30kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TA)  | |
Mounting Type  | Through Hole  | |
Package / Case  | P600, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.142.80000 | kr.114,240.00 | 
| Unit Price without VAT: | kr.142.80000 | 
|---|---|
| Unit Price with VAT: | kr.178.50000 | 




