5KP45A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2.690
Unit Price: kr.8.06000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.8.56544
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.10.24000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.67.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.33.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.109.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.105.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.151.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.142.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.84.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.79.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 500
Unit Price: kr.16.58000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.24000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.4.32768
Datasheet
P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP45A-E3/51

DigiKey Part Number
5KP45A-E3/51-ND
Manufacturer
Manufacturer Product Number
5KP45A-E3/51
Description
TVS DIODE 45VWM 72.7VC P600
Customer Reference
Detailed Description
72.7V Clamp 68.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
68.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types