15KPA45A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.85.62678
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.85.62678
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.152.60506
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.152.60506
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.672
Unit Price: kr.26.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.14.64878
Datasheet
72.8V Clamp 207.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA45A-B

DigiKey Part Number
15KPA45A-B-ND
Manufacturer
Manufacturer Product Number
15KPA45A-B
Description
TVS DIODE 45VWM 72.8VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
72.8V Clamp 207.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA45A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
207.4A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
45V
Supplier Device Package
Voltage - Breakdown (Min)
50.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
72.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA45AE3/TR13Microchip Technology015KPA45AE3/TR13-NDkr.85.62678Direct
15KPA45E3/TR13Microchip Technology015KPA45E3/TR13-NDkr.85.62678Direct
30KPA45AE3/TR13Microchip Technology030KPA45AE3/TR13-NDkr.152.60506Similar
30KPA45E3/TR13Microchip Technology030KPA45E3/TR13-NDkr.152.60506Similar
5KP45A-E3/54Vishay General Semiconductor - Diodes Division2.6725KP45A-E3/54GICT-NDkr.26.69000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.43.05750kr.4,305.75
Manufacturers Standard Package
Unit Price without VAT:kr.43.05750
Unit Price with VAT:kr.53.82188