
15KPA45A-HR | |
|---|---|
DigiKey Part Number | 15KPA45A-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA45A-HR |
Description | TVS DIODE 45VWM 72.8VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 72.8V Clamp 207.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 207.4A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.139.93680 | kr.111,949.44 |
| Unit Price without VAT: | kr.139.93680 |
|---|---|
| Unit Price with VAT: | kr.174.92100 |

