Direct
Similar
Similar
Similar
Similar
Similar
Similar

5KP26HE3/73 | |
|---|---|
DigiKey Part Number | 5KP26HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP26HE3/73 |
Description | TVS DIODE 26VWM 46.6VC P600 |
Customer Reference | |
Detailed Description | 46.6V Clamp 107A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 107A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 26V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 46.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP26E3/TR13 | Microchip Technology | 0 | 5KP26E3/TR13-ND | kr.12.10686 | Direct |
| 15KPA26A | Littelfuse Inc. | 675 | 15KPA26ACT-ND | kr.63.15000 | Similar |
| 15KPA26A-B | Littelfuse Inc. | 0 | 15KPA26A-B-ND | kr.32.29340 | Similar |
| 15KPA26A-HR | Littelfuse Inc. | 0 | 15KPA26A-HR-ND | kr.139.93680 | Similar |
| 15KPA26A-HRA | Littelfuse Inc. | 0 | 15KPA26A-HRA-ND | kr.134.55509 | Similar |




