Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



3KASMC26AHE3_A/H | |
|---|---|
DigiKey Part Number | 3KASMC26AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC26AHE3_A/H |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC26AHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC26AHE3_B/H-ND | kr.3.35348 | Direct |
| 1SMC26A TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC26ATR13PBFREETR-ND | kr.1.87461 | Similar |
| 5.0SMDJ26A | Littelfuse Inc. | 5.741 | F10851CT-ND | kr.15.85000 | Similar |
| MSMCJ26AE3 | Microchip Technology | 0 | 1086-8566-ND | kr.10.25178 | Similar |
| SMCJ26A | Littelfuse Inc. | 157.371 | SMCJ26ALFCT-ND | kr.5.96000 | Similar |










