Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ26A-HRA | |
|---|---|
DigiKey Part Number | SMCJ26A-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ26A-HRA |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 35.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ26E3/TR13 | Microchip Technology | 0 | SMCJ26E3/TR13-ND | kr.3.71017 | Direct |
| 1.5SMC30A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC30ATR-ND | kr.1.45763 | Similar |
| 3KASMC26AHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC26AHE3_B/H-ND | kr.3.35348 | Similar |
| 3KASMC26AHE3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC26AHE3_B/I-ND | kr.2.84374 | Similar |
| 3KASMC26AHM3_B/I | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC26AHM3_B/I-ND | kr.3.01695 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.102.51780 | kr.307,553.40 |
| Unit Price without VAT: | kr.102.51780 |
|---|---|
| Unit Price with VAT: | kr.128.14725 |






