Direct
Direct
MFR Recommended
Similar

1N6282A-E3/51 | |
|---|---|
DigiKey Part Number | 112-1N6282A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1N6282A-E3/51 |
Description | TVS DIODE 25.6VWM 41.4VC 1.5KE |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE30A-E3/54 | Vishay General Semiconductor - Diodes Division | 12.065 | 1.5KE30A-E3/54GICT-ND | kr.9.38000 | Direct |
| 1.5KE30A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE30A-E3/73GICT-ND | kr.13.57000 | Direct |
| 1N6282A-E3/54 | Vishay General Semiconductor - Diodes Division | 1.422 | 1N6282A-E3/54GICT-ND | kr.9.38000 | MFR Recommended |
| 1.5KE30A | Littelfuse Inc. | 3.923 | 1.5KE30ALFCT-ND | kr.5.83000 | Similar |
| 1.5KE30A | STMicroelectronics | 553 | 497-11377-1-ND | kr.8.12000 | Similar |






