Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1V5KE30A | |
|---|---|
DigiKey Part Number | 1V5KE30ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE30A |
Description | TVS DIODE 25.6VWM 41.4V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE30A Models |
Category | Current - Peak Pulse (10/1000µs) 36.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE30A | Taiwan Semiconductor Corporation | 0 | P6KE30AFSCT-ND | kr.12.18000 | Similar |
| 1.5KE27A | STMicroelectronics | 525 | 497-12739-1-ND | kr.27.93000 | Similar |
| 1.5KE30A | Littelfuse Inc. | 3.923 | 1.5KE30ALFCT-ND | kr.19.32000 | Similar |
| 1.5KE30A | STMicroelectronics | 553 | 497-11377-1-ND | kr.26.88000 | Similar |
| 1.5KE30A-B | Littelfuse Inc. | 44 | 1.5KE30A-B-ND | kr.18.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.38141 | kr.1,726.76 |
| 2.500 | kr.1.25590 | kr.3,139.75 |
| 3.750 | kr.1.19194 | kr.4,469.77 |
| 6.250 | kr.1.17554 | kr.7,347.12 |
| Unit Price without VAT: | kr.1.38141 |
|---|---|
| Unit Price with VAT: | kr.1.72676 |











