1N5624-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.71638
Datasheet

Similar


onsemi
In Stock: 8.402
Unit Price: kr.3.74000
Datasheet

Similar


onsemi
In Stock: 27.922
Unit Price: kr.3.99000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.32.70798
Datasheet

Similar


onsemi
In Stock: 3.477
Unit Price: kr.8.43000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.61433
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.61433
Datasheet
Diode 200 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5624-TAP

DigiKey Part Number
1N5624-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5624-TAP
Description
DIODE AVALANCHE 200V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
7.5 µs
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOD-64
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5402-GComchip Technology01N5402-G-NDkr.0.71638Similar
1N5402Gonsemi8.4021N5402GOS-NDkr.3.74000Similar
1N5402RLGonsemi27.9221N5402RLGOSCT-NDkr.3.99000Similar
1N5417E3Microchip Technology01N5417E3-NDkr.32.70798Similar
EGP30Donsemi3.477EGP30DCT-NDkr.8.43000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
12.500kr.8.50019kr.106,252.38
Manufacturers Standard Package
Unit Price without VAT:kr.8.50019
Unit Price with VAT:kr.10.62524