1N4103-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.18388
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.221.92660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.222.90300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.439.65500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.440.72900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.659.43360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.660.41000
Datasheet
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4103-1

DigiKey Part Number
1N4103-1-ND
Manufacturer
Manufacturer Product Number
1N4103-1
Description
DIODE ZENER 9.1V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4103-1/TRMicrochip Technology0150-1N4103-1/TR-NDkr.17.18388Parametric Equivalent
JANS1N4103-1Microchip Technology0JANS1N4103-1-NDkr.221.92660Parametric Equivalent
JANS1N4103-1/TRMicrochip Technology0150-JANS1N4103-1/TR-NDkr.222.90300Parametric Equivalent
JANS1N4103C-1Microchip Technology0JANS1N4103C-1-NDkr.439.65500Parametric Equivalent
JANS1N4103C-1/TRMicrochip Technology0150-JANS1N4103C-1/TR-NDkr.440.72900Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
385kr.15.91473kr.6,127.17
Unit Price without VAT:kr.15.91473
Unit Price with VAT:kr.19.89341